Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1314S+

DS1314 Series 3 V Non-Volatile Controller with Lithium Battery Monitor - SOIC-16
$ 13.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1314S+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14

ShanghaiCT

iiiC

Inventory History

3 month trend:
+3.67%

CAD Models

Download Analog Devices DS1314S+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65LVDS391D
Texas Instruments Quadruple LVDS Receiver, 4Driver, 630Mbps, LVTTLInput, LVDSoutput
Texas InstrumentsDS90LV031ATMX/NOPB
LVDS Driver 400Mbps 0.45V 16-Pin SOIC T/R / IC LINE DRIVER QUAD CMOS 16-SOIC
Texas InstrumentsDS34LV86TMX/NOPB
EAR99 DS34LV86 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15mA 547.485991mg 35ns
onsemiFIN1031MX
LVDS, LVTTL Translator 3V 200MHz 400Mbps SOIC-16 SMD, Adhesive Mount 9.9mm × 3.9mm × 1.75mm
onsemiFIN1048MX
FIN1048M Series 3.3 V LVDS 4 Bit Flow Through Differential Receiver - SOIC-16
onsemiFIN1047MX
FIN1047 Series 400 Mbps 3.3 V LVDS 4-Bit High Speed Differential Driver SOIC-16

Descriptions

Descriptions of Analog Devices DS1314S+ provided by its distributors.

DS1314 Series 3 V Non-Volatile Controller with Lithium Battery Monitor - SOIC-16
NXP - MC32PF8121A0EP - Power Management IC, 5.5V Supply, 7 Step-Down DC-DC Converters, 4 LDOs, 12 Regulated Out, HVQFN-56
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Nonvolatile Sram Cntrl, Wsoic-16; Memory Controller Type:Nvram Controller With Battery Monitor; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Ic Mounting:Surface Mount; Product Range:-Rohs Compliant: Yes |Maxim Integrated / Analog Devices DS1314S+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated