What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FIN1047MX

FIN1047 Series 400 Mbps 3.3 V LVDS 4-Bit High Speed Differential Driver SOIC-16

$ 0.926
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1047MX.

IHS

Datasheet0 pages0 years ago
Datasheet9 pages22 years ago

onsemi

Augswan

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+72.92%

CAD Models

Download onsemi FIN1047MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.926
$ 1.192
$ 1.192
Stock
194,438
1,325,650
1,325,650
Authorized Distributors
6
5
5
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-20
Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS90LV031ATMX/NOPB
LVDS Driver 400Mbps 0.45V 16-Pin SOIC T/R / IC LINE DRIVER QUAD CMOS 16-SOIC
Texas InstrumentsDS90LV031ATM/NOPB
Texas Instruments LVDSTransmitter, 4Driver, 400Mbps, CMOS,TTLInput, LVDSoutput, 16needle
Texas InstrumentsDS90LV032ATMX/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
MaxLinearSP26LV432CN-L
R-PDSO-G16 Tube RS422RS485 EIA-422 interface transceiver 60mV 9.9mm 35ns 50Mbps

Descriptions

Descriptions of onsemi FIN1047MX provided by its distributors.

FIN1047 Series 400 Mbps 3.3 V LVDS 4-Bit High Speed Differential Driver SOIC-16
3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver
EAR99 FIN1047 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 143mg 1.7ns
22mA LVDS 0 4 3V 200MHz 1.7ns 3.6V 250MHz(Typ) LVTTL 800mV 4.6V 400Mbps SOIC-16 SMD mount,glue mount 1.5mm(height)
LVDS Driver 0.45V 16-Pin SOIC N T/R
IC DRVR QUAD 3.3V HS LVDS 16SOIC
Line Driver, 4 Func, 4 Driver, PDSO16
LVDS DRIVER, 400MBPS, -40 TO 85DEG C;
This quad driver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock and data. The FIN1047 can be paired with its companion receiver, the FIN1048, or any other LVDS receiver.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd