onsemi FIN1048MX

FIN1048M Series 3.3 V LVDS 4 Bit Flow Through Differential Receiver - SOIC-16
$ 1.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1048MX.

IHS

Datasheet0 pages0 years ago
Datasheet6 pages23 years ago

Future Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-53.43%

CAD Models

Download onsemi FIN1048MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS90LV048ATMX/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-SOIC -40 to 85
Texas InstrumentsDS26LV32ATM/NOPB
RECEIVER, LINE; DIP; + 1 MUA (MAX.); 9 MA (TYP.) @ 85 DEGC; 260 DEGC @ 4 SEC.
Texas InstrumentsSN75154NSR
Quadruple Differential Line Receiver 16-SOP 0 to 70

Descriptions

Descriptions of onsemi FIN1048MX provided by its distributors.

FIN1048M Series 3.3 V LVDS 4 Bit Flow Through Differential Receiver - SOIC-16
Differential Line Receiver IC; No. of Receivers:4; Data Rate Max:400Mbps; Total Delay Time:2.5ns; Supply Current:15mA; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:Snap-In; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes
This quad receiver is designed for high speed interconnect utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock and data. The FIN1048 can be paired with its companion driver, the FIN1047, or any other LVDS driver. Product Highlights: Greater than 400Mbs data rate Flow-through pinout simplifies PCB layout 3.3V power supply operation 0.4ns maximum differential pulse skew 2.5ns maximum propagation delay Low power dissipation Power-Off protection Fail safe protection for open-circuit, shorted and terminated conditions Meets or exceeds the TIA/EIA-644 LVDS standard Pin compatible with equivalent RS-422 and LVPECL devices 16-Lead SOIC and TSSOP packages save space

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd