Analog Devices DS1251Y-70+

Real Time Clock Phantom Clock/Parallel 512KByte 32-Pin EDIP
$ 47.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1251Y-70+.

SHENGYU ELECTRONICS

Datasheet20 pages14 years ago

Analog Devices

iiiC

ShanghaiCT

Jameco

Inventory History

3 month trend:
+72.03%

CAD Models

Download Analog Devices DS1251Y-70+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1557P-70
4MEG, NONVOLATILE, Y2K-COMPLIANT TIMEKEEPING RAM Real Time Clock, Non-Volatile, 0 Timer(s), CMOS
Analog DevicesDS1747P-70
IC RTC RAM Y2K 5V 70NS 34-PCM
Analog DevicesDS1251YP-70
Real Time Phantom Clock/Parallel 512KByte 34-Pin PowerCap
Analog DevicesDS1251W-120+
Real Time Clock Phantom Clock/Parallel 512KByte 32-Pin EDIP
Analog DevicesDS1557WP-120IND+
DUAL Clock HH:MM:SS (24hr) CMOS Real Time Clock (RTC) IC 2003 SECONDS 512KB -40C~85C
Analog DevicesDS1747WP-120+
IC,DS1747WP-120+,Y2KC RTC RAM 3.3V PCAP 512KX8 120NS<AZ

Descriptions

Descriptions of Analog Devices DS1251Y-70+ provided by its distributors.

Real Time Clock Phantom Clock/Parallel 512KByte 32-Pin EDIP
parallel connection DIP-32 Real-time Clocks (RTC) ROHS
32-DIP Module (0.600 15.24mm) DS1251 8473.30.11.40 Leap Year NVSRAM rtc clock circuit 4.5V~5.5V 10mA @ 5V 43.053mm 70GHz
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: PIN/PEG; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR;
RTC W/ NVSRAM, 4096KB, HH:MM:SS:HH, EDIP; Date Format:Day; Date; Month; Year; Clock Format:HH:MM:SS:hh; Clock IC Type:RTC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock IC Case Style:-; No. of Pins:32Pins; Product Range:- ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1251Y70+