Analog Devices DS1245YP-100+

IC NVSRAM 1MBIT 100NS 34PCM / NVRAM NVSRAM Parallel 1Mbit 5V 34-Pin PowerCap Module
$ 42.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1245YP-100+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1345YP-100+
3A991.B.2.A Surface Mount DS1345Y Tray ic memory 100GHz 100ns 25.02mm 85mA
Analog DevicesDS1345YP-70+
3A991.B.2.A Surface Mount DS1345Y Tray ic memory 70ns 0.00015A 1048576bit 4.5V
Analog DevicesDS1345WP-100IND+
3A991.B.2.A Surface Mount DS1345W Tray ic memory 100GHz 100ns 0.00015A 1Mb

Descriptions

Descriptions of Analog Devices DS1245YP-100+ provided by its distributors.

IC NVSRAM 1MBIT 100NS 34PCM / NVRAM NVSRAM Parallel 1Mbit 5V 34-Pin PowerCap Module
3A991.B.2.A Surface Mount DS1245Y Tray ic memory 100ns 0.0006A 1048576bit 4.5V
128K X 8 NON-VOLATILE SRAM MODULE 100 ns DMA34
4.5V~5.5V 1Mbit SMD-34P SRAM ROHS
NVSRAM, 1MBIT, 100NS, PWRCP-34;
IC NVSRAM 1M PARALLEL 34PWRCAP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; JESD-30 Code: R-XDMA-U34; Nominal Supply Voltage / Vsup (V): 5;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1245YP100+