Analog Devices DS1233DZ-10+T&R

IC SUPERVISOR 1 CHANNEL SOT223-3 / Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
$ 2.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1233DZ-10+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

ShanghaiCT

Jameco

Inventory History

3 month trend:
+5.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1233Z-15+
Processor Supervisor 4.125V 5V 4-Pin(3+Tab) SOT-223
Analog DevicesDS1233Z-5+
Processor Supervisor 4.625V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-223 Tube
Analog DevicesDS1233Z-15+T&R
Processor Supervisor 4.125V 5V 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Analog Devices DS1233DZ-10+T&R provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT223-3 / Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Processor Supervisor 4.375V 5V 4-Pin(3+Tab) SOT-223 T/R
DS1233 Series 4.25 to 4.49 V 450 ms Through Hole Open Drain Monitor - TO-92
Contains Lead Active Low Obsolete Open Drain or Open Collector Simple Reset/Power-On Reset Supervisor -40C~85C TA 250ms Minimum 4.375V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 4; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Microprocessor Support IC; Threshold Voltage, Vtrip:4.375V; Supply Current:50µA; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:8mA; Output Type:Open-Drain; Supply Voltage Min:1.2V; Termination Type:SMD ;RoHS Compliant: No
MPU SUPERVISOR, 5.5V, SOT-223-4; Threshold Voltage: 4.375V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-223; No. of Pins: 4Pins; Delay Time: 350ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1233DZ-10 T&R
  • DS1233DZ-10+T$R
  • DS1233DZ-10+T/R
  • DS1233DZ-10+TR
  • DS1233DZ-10-T&R
  • DS1233DZ-10/T&R
  • DS1233DZ-10/TR
  • DS1233DZ-10T&R
  • DS1233DZ-10TR
  • DS1233DZ10+TR
  • DS1233DZ10TR