Analog Devices DS1230WP-150+

EAR99 Surface Mount DS1230W Tube ic memory 150ns 23.495mm 0.00025A 2097152bit
$ 28.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1230WP-150+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1330WP-100IND+
EAR99 Surface Mount DS1330W Tube ic memory 100GHz 100ns 50mA 256kb
Analog DevicesDS1330WP-100+
IC NVSRAM 256KBIT 100NS 34PCM / NVRAM NVSRAM Parallel 256Kbit 3.3V 34-Pin PowerCap Module
Analog DevicesDS1330YP-100+
Obsolete PARALLEL J INVERTED 2010 (Memory Format) Memory 70C 4.5V 262144bit 0.00015A

Descriptions

Descriptions of Analog Devices DS1230WP-150+ provided by its distributors.

EAR99 Surface Mount DS1230W Tube ic memory 150ns 23.495mm 0.00025A 2097152bit
NVRAM NVSRAM Parallel 256K-Bit 3.3V 34-Pin PowerCap Module
32K X 8 NON-VOLATILE SRAM MODULE 150 ns DMA34
NVSRAM, 256KBIT, 150NS, PWRCP-34;
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256KBIT PAR 34PWRCAP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; No. of Functions: 1; Minimum Supply Voltage (Vsup): 3 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated