Analog Devices DS1225AB-200IND+

IC NVSRAM 64KBIT 200NS 28EDIP / NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin EDIP
$ 24.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1225AB-200IND+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices DS1225AB-200IND+ provided by its distributors.

IC NVSRAM 64KBIT 200NS 28EDIP / NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Maximum Supply Current: 85 mA;
Nv Sram, Parallel, 64Kbit, Edip-28; Memory Size:64Kbit; Memory Organisation:8K X 8Bit; Read Access Time:200Ns; Write Access Time:200Ns; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Memory Case Style:Edip; No. Of Pins:28Pins; Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS DS1225AB-200IND+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1225AB200IND+