Analog Devices DS1100LU-50+T&R

Active Tapped Delay Line 5-Tap 1-Input 10ns ABS 50ns 8-Pin uMAX T/R
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LU-50+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

ShanghaiCT

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download Analog Devices DS1100LU-50+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1080LU+
uMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1094LU-42M
IC ECONOSCILLATOR SS 8-USOP / Clock Generator IC 2MHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Analog DevicesDS1088LU-100+
100MHz UMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Analog Devices DS1100LU-50+T&R provided by its distributors.

Active Tapped Delay Line 5-Tap 1-Input 10ns ABS 50ns 8-Pin uMAX T/R
3-Volt 5-Tap Economy Timing Element (Delay Line)
Nonprogrammable Active DS1100L 8-TSSOP 8-MSOP (0.118 3.00mm Width) delay line IC -40C~85C 5Weeks 3V~3.6V 10ns
3V~3.6V 50ns uMAX-8 Delay Lines ROHS
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
SILICON DELAY LINE TRUE OUTPUT PDSO8
DELAY LINE, 5TAPS, 3.6V, 50NS, UMAX;
UMAX 3V 5-TAP ECONOMY TIMING E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LU-50+T$R
  • DS1100LU-50-TR
  • DS1100LU-50/T&R
  • DS1100LU-50/TR
  • DS1100LU-50T&R
  • DS1100LU-50TR
  • DS1100LU50/TR
  • DS1100LU50TR