Analog Devices DS1100LU-25+

8-TSSOP 8-MSOP (0.118 3.00mm Width) e3 DS1100L Active delay line IC 3mm 5ns 3V 6Weeks
$ 7.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LU-25+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1100LU-25+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1080LU+
uMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1094LU-42M+
Industry's Widest Temperature Range, Multiphase Oscillator
Analog DevicesMAX31091AUA/V+033
IC CLK GENERATOR 33.3MHZ 8UMAX / IC 33.3MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Descriptions

Descriptions of Analog Devices DS1100LU-25+ provided by its distributors.

8-TSSOP 8-MSOP (0.118 3.00mm Width) e3 DS1100L Active delay line IC 3mm 5ns 3V 6Weeks
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Delay Line Ic, 25Ns, -40 To 85Deg C; Total Delay Time:25Ns; Delay Time Per Tap:5Ns; No. Of Taps:5; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital Ic Case:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1100LU-25+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LU25+