Analog Devices DS1099U-LU+

Clock Generators & Support Products Low-Frequency Dual EconOscillator
$ 1.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1099U-LU+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-17.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1099U-PR+
Industry's Tightest Tolerance, All-Silicon, Dual Clock Oscillator
Analog DevicesDS1099U-CD+
Industry's Tightest Tolerance, All-Silicon, Dual Clock Oscillator
Analog DevicesDS1099U-CC+T
Industry's Tightest Tolerance, All-Silicon, Dual Clock Oscillator

Descriptions

Descriptions of Analog Devices DS1099U-LU+ provided by its distributors.

Clock Generators & Support Products Low-Frequency Dual EconOscillator
CLOCK GENERATOR, OTHER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Oscillator, Dual, 4Hz/1.023Khz, Umax-8; Frequency:4Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital Ic Case:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1099U-LU+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated