Analog Devices DS1050U-001+

5 Bit Programmable, Pulse-Width Modulator: 1kHz, 5kHz, 10kHz, and 25kHz
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1050U-001+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-5.82%

CAD Models

Download Analog Devices DS1050U-001+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1099U-AG+
Clock Generators & Support Products Low-Frequency Dual EconOscillator
Analog DevicesDS1099U-FF+
OSCILLATOR, DUAL, 32.750KHZ, 5.5V, UMAX8
Analog DevicesDS1099U-PR+
Industry's Tightest Tolerance, All-Silicon, Dual Clock Oscillator

Descriptions

Descriptions of Analog Devices DS1050U-001+ provided by its distributors.

5 Bit Programmable, Pulse-Width Modulator: 1kHz, 5kHz, 10kHz, and 25kHz
USOP-8-118mil Timers / Clock Oscillators ROHS
Surface Mount 8-TSSOP 8-MSOP (0.118 3.00mm Width) Active EAR99 programmable oscillator 3mm 1kHz 50muA 1 (Unlimited)
2-Wire Interface Gives Processor Control of PWM Functions
Ciiva
5 Bit Programmable, Pulse-Widt
PULSE WIDTH MODULATOR, 1KHZ, UMAX
Analog Circuit, 1 Func, CMOS, PDSO8
PULSE WIDTH MODULATOR, 1KHZ, UMAX; Frequency:1kHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1050U001+