Analog Devices DS1023S-500+

In a Tube of 46, DS1023S-500+, Delay Line, 8-Taps 63.75ns, 16-Pin SOIC
$ 19.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1023S-500+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-15.71%

CAD Models

Download Analog Devices DS1023S-500+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1023S-25+
Active Programmable Delay Line 1-IN 0.25ns ABS 63.75ns MAX 16-Pin SOIC W
Analog DevicesDS1021S-25
16-SOIC (0.295 7.50mm Width) e0 DS1021 Obsolete delay line circuit 2.65mm 10ns 4.75V 6.77966MHz
Analog DevicesDS1315S-5+
DS1315 Series 5V Surface Mount Phantom Time Chip - SOIC-16
Real-Time Clock With Serial I2C Interface
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2006 SECONDS 85C 0.032MHz
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2006 SECONDS 85C 0.032MHz

Descriptions

Descriptions of Analog Devices DS1023S-500+ provided by its distributors.

In a Tube of 46, DS1023S-500+, Delay Line, 8-Taps 63.75ns, 16-Pin SOIC
DS1023 Series 5.25 V 10MHz Surface Mount Programmable Timer - SOIC-16
Active Programmable Delay Line 1-IN 5ns ABS 1275ns MAX 16-Pin SOIC W
Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16
SILICON DELAY LINE GULL WING 1-Shot Programmable Matte Tin (Sn) delay line IC 0C~70C 60mA 8Weeks 4.75V
DELAY LINE, 256, 5.25V, 1.275US, WSOIC16
8-Bit Programmable Timing Element
IC DELAY LN 256TAP 1275NS 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1023S500+