Analog Devices DG305ACJ+

PDIP-14 Analog Switches / Multiplexers ROHS
$ 9.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG305ACJ+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDG304ACJ+
DG304 Series SPST 18 V 50 Ohm Through Hole Analog Switch - DIP-14
Analog DevicesMAX4535CPD
Analog Multiplexer Dual 2:1 14-Pin PDIP N
Analog DevicesMAX362CPE+
Through Hole ROHS3Compliant SEPARATE OUTPUT Lead Free Switch IC 60dB 4pF 4pF 85Ohm 5pC

Descriptions

Descriptions of Analog Devices DG305ACJ+ provided by its distributors.

PDIP-14 Analog Switches / Multiplexers ROHS
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
ANALOGUE SWITCH, SINGLE, DIP-14; IC Function:Analog Switch; Power Supply Type:Dual Supply; Supply Voltage Range:± 5V to ± 18V; IC Case / Package:DIP; No. of Pins:14Pins; No. of Channels:1Channels; On Resistance Typ:30ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated