Analog Devices DAC8512EPZ

Digital To Analogue Converter, 12 Bit, Serial, 4.75V To 5.25V, Dip, 8
$ 39.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8512EPZ.

Upverter

Datasheet20 pages29 years ago

Analog Devices

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-12.73%

CAD Models

Download Analog Devices DAC8512EPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.631
$ 6.34
Stock
191,973
150,411
Authorized Distributors
5
1
Case/Package
N
-
Number of Pins
8
-
Number of Bits
12
-
Sampling Rate
62.5 ksps
-
Polarity
Bipolar, Unipolar
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC8512FPZ
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8
Analog DevicesDAC8043AFPZ
DA CONVERTER, 12BIT, DIP; Available until stocks are exhausted Alternative available
Analog DevicesDAC8043AFP
IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesAD8300ANZ
ADC 2.7V~5.5V 71kS/s 12-Bit, 1-Ch, SPI, R-2R, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
Analog DevicesAD7390ANZ
IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesDAC8043AEPZ
SERIAL INPUT LOADING 1 us SETTLING TIME 12-BIT DAC PDIP8

Descriptions

Descriptions of Analog Devices DAC8512EPZ provided by its distributors.

Digital To Analogue Converter, 12 Bit, Serial, 4.75V To 5.25V, Dip, 8
5V, 12-Bit, 1-Ch, 12-Bit DSP, SPI, 5V, R-2R, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
IC DAC 12BIT SRL LP 5V 8DIP / DAC 1-CH R-2R 12-bit 8-Pin PDIP N Tube
+5V, Serial Input Complete 12-Bit DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated