Analog Devices DAC8512EZ

Serial Input Complete 12-BIT Dac
$ 6.34

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.34
$ 39.631
Stock
150,411
183,023
Authorized Distributors
1
5
Case/Package
-
N
Number of Pins
-
8
Number of Bits
-
12
Settling Time
-
16 µs
Interface
-
SPI
Integral Nonlinearity (INL)
-
1 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Analog Devices DAC8512EZ provided by its distributors.

SERIAL INPUT COMPLETE 12-BIT DAC
16μs DSP;SPI 12bit voltage-buffer CERDIP-8
IC DAC 12BIT V-OUT 8CERDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated