Analog Devices DAC8043AFPZ

DA CONVERTER, 12BIT, DIP; Available until stocks are exhausted Alternative available
$ 14.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043AFPZ.

element14 APAC

Datasheet8 pages20 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-14.96%

CAD Models

Download Analog Devices DAC8043AFPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.825
$ 6.54
Stock
181,562
110,331
Authorized Distributors
6
1
Case/Package
N
N
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
4 Msps
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Related Parts

Analog DevicesDAC8043AEPZ
SERIAL INPUT LOADING 1 us SETTLING TIME 12-BIT DAC PDIP8
Analog DevicesAD7390ANZ
IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesDAC8512FPZ
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8
Analog DevicesAD8300ANZ
ADC 2.7V~5.5V 71kS/s 12-Bit, 1-Ch, SPI, R-2R, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
Analog DevicesAD7303BNZ
+2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC

Descriptions

Descriptions of Analog Devices DAC8043AFPZ provided by its distributors.

DA CONVERTER, 12BIT, DIP; Available until stocks are exhausted Alternative available
12-Bit Current-Out DAC in TSSOP-8 Package
5V 12bit 1 12 SPI 5V R-2R PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8043AFPZ .
  • DAC8043AFPZ.