Analog Devices AD8300ANZ

ADC 2.7V~5.5V 71kS/s 12-Bit, 1-Ch, SPI, R-2R, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
$ 39.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8300ANZ.

Upverter

Datasheet8 pages27 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-7.81%

CAD Models

Download Analog Devices AD8300ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.666
$ 8.14
Stock
160,177
141,140
Authorized Distributors
6
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
71 ksps
-
Polarity
Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesDAC8512FPZ
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8
Analog DevicesDAC8512EP
IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesDAC8043AEPZ
SERIAL INPUT LOADING 1 us SETTLING TIME 12-BIT DAC PDIP8
Analog DevicesDAC8043AFPZ
DA CONVERTER, 12BIT, DIP; Available until stocks are exhausted Alternative available
Analog DevicesDAC8043AFP
IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesAD7303BNZ
+2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC

Descriptions

Descriptions of Analog Devices AD8300ANZ provided by its distributors.

ADC 2.7V~5.5V 71kS/s 12-Bit, 1-Ch, SPI, R-2R, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
+3 Volt, Serial Input Complete 12-Bit DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated