Analog Devices DAC8512EP

IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8512EP.

Upverter

Datasheet20 pages29 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices DAC8512EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.631
$ 39.631
Stock
153,863
189,341
189,341
Authorized Distributors
0
5
5
Case/Package
N
N
N
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
16 µs
16 µs
16 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesDAC8512FPZ
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8
Analog DevicesDAC8043AFPZ
DA CONVERTER, 12BIT, DIP; Available until stocks are exhausted Alternative available
Analog DevicesDAC8043AFP
IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesAD8300ANZ
ADC 2.7V~5.5V 71kS/s 12-Bit, 1-Ch, SPI, R-2R, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
Analog DevicesAD7390ANZ
IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesDAC8043AEPZ
SERIAL INPUT LOADING 1 us SETTLING TIME 12-BIT DAC PDIP8

Descriptions

Descriptions of Analog Devices DAC8512EP provided by its distributors.

IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
SERIAL INPUT COMPLETE 12-BIT DAC
8-DIP (0.300 7.62mm) Voltage - Buffered R-2R R-PDIP-T8 digital to analog converter 4.095V 16mus (Typ) 9.88mm -40C~85C
The DAC8512 is a complete serial input, 12-bit, voltage output digital-to-analog converter designed to operate from a single +5 V supply. It contains the DAC, input shift register and latches, reference and a rail-to-rail output amplifier. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease of use in +5 V only systems. Coding for the DAC8512 is natural binary with the MSB loaded first. The output op amp can swing to either rail and is set to a range of 0 V to +4.095 V-for a one-millivolt-per-bit resolution. It is capable of sinking and sourcing 5 mA. An on-chip reference is laser trimmed to provide an accurate full-scale output voltage of 4.095 V. Serial interface is high speed, three-wire, DSP compatible with data in (SDI), clock(CLK) and load strobe (LD). There is also a chip-select pin for connecting multiple DACs. A CLR input sets the output to zero scale at power on or upon user demand. The DAC8512 is specified over the extended industrial (-40°C to +85°C) temperature range. DAC8512s are available in plastic DIPs and SO-8 surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated