Texas Instruments DAC7541AJP

Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-PDIP 0 to 70
$ 39.296

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7541AJP.

Texas Instruments

Datasheet11 pages15 years ago

Mouser

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7541AJP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.296
$ 31.854
$ 31.854
Stock
159,868
150,314
150,314
Authorized Distributors
2
6
6
Case/Package
PDIP
DIP
DIP
Number of Pins
18
18
18
Number of Bits
12
12
12
Settling Time
1 µs
600 ns
600 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Analog DevicesPM7545GPZ
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18
Analog DevicesAD7545AKNZ
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesAD7548JN
LC2MOS 8-BIT uP COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 20DIP

Descriptions

Descriptions of Texas Instruments DAC7541AJP provided by its distributors.

Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-PDIP 0 to 70
Converters - Digital to Analog (DAC) 12-Bit CMOS 4-Quad Multiplying Cnvtr
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18
Digital To Analog Converter Dac, 12 Bit, 1Msps, Dip-18
DAC 1-CH R-2R 12-Bit 18-Pin PDIP Tube
IC, 12BIT DAC, 7541, PDIP18; Resolution (Bits):12bit; Sampling Rate:1MSPS; Input Channel Type:Parallel; Supply Current:2mA; Digital IC Case Style:DIP; No. of Pins:18; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:7541; IC Case Style:DIP; IC Generic Number:7541; Input Type:Parallel; Interface Type:Parallel, CMOS / TTL; Linearity Error:0.012%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:1; No. of DACs:1; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Type:Current; Package / Case:PDIP; Sample Rate:1MSPS; Sample Rate:1MSPS; Settling Time:1µs; Supply Voltage Max:16V; Supply Voltage Min:5V; Supply Voltage Range:5V to 16V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.