Analog Devices DAC8248FW

PARALLEL 8BITS DUAL THROUGH-HOLE Not Qualified digital to analog converter 85C 2mA 5.08mm 1mus
$ 17.67

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8248FW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.67
$ 59.52
$ 59.52
Stock
77,395
143,279
143,279
Authorized Distributors
1
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
-
24
24
Number of Bits
-
12
12
Settling Time
-
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
2
2
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V

Descriptions

Descriptions of Analog Devices DAC8248FW provided by its distributors.

PARALLEL 8BITS DUAL THROUGH-HOLE Not Qualified digital to analog converter 85C 2mA 5.08mm 1mus
DUAL 12-BIT DOUBLE-BUFFERED DAC
DUAL 12-BIT CMOS DAC WITH
IC DAC 12BIT A-OUT 24CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated