Analog Devices DAC8248FP

DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8248FP.

Upverter

Datasheet16 pages30 years ago

Augswan

iiiC

Farnell

CAD Models

Download Analog Devices DAC8248FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.52
$ 59.52
Stock
91,289
125,712
125,712
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesDAC8222FPZ
Analog Devices DAC8222FPZ 12 Bit Digital to Analog Converter 2 24-PDIP
Analog DevicesDAC8222FP
DAC 2-CH R-2R 12-bit 24-Pin PDIP Tube
Analog DevicesDAC8222GPZ
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Texas InstrumentsDAC7801KP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85
Texas InstrumentsDAC7541AJP
Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-PDIP 0 to 70
Analog DevicesMX7548JN+
MX7548 Series 15.75 V 1 Channel 12-Bit Parallel SMT A/D Converter - PDIP-20

Descriptions

Descriptions of Analog Devices DAC8248FP provided by its distributors.

DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
12BIT DAC CMOS DUAL, 8248, DIP24; Settling Time:1µs; Case Style:DIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; A/D, D/A Features:CMOS, Double-Buffered, Microprocessor Compatible; Base Number:8248; Conversion Time:1µs; IC Generic Number:8248; Linearity Error:1%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:8248; Max Power Dissipation Ptot:30mW; No. of Bits:12; No. of Channels:2
The DAC-8248 is a dual 12-bit, double-buffered, CMOS digital-to-analog converter. It has an 8-bit wide input data port that interfaces directly with 8-bit microprocessors. It loads a 12-bit word in two bytes using a single control; it can accept either a least significant byte or most significant byte first. For designers with a 12-bit or 16-bit wide data path, choose the DAC-8222 or DAC-8221. The DAC-8248's double-buffered digital inputs allow both DAC's analog output to be updated simultaneously. This is particularly useful in multiple DAC systems where a common LDAC signal updates all DACs at the same time. A single RESET pin resets both outputs to zero. The DAC-8248's monolithic construction offers excellent DAC-to-DAC matching and tracking over the full operating temperature range. The DAC consists of two thin-film R-2R resistor ladder networks, two 12-bit, two 8-bit, and two 4-bit data registers, and control logic circuitry. Separate reference input and feedback resistors are provided for each DAC. The DAC8248 operates on a single supply from +5 V to +15 V, and it dissipates less than 0.5 mW at +5 V (using zero or VDD logic levels). The device is packaged in a space-saving 0.3", 24-pin DIP. The DAC-8248 is manufactured with PMI's highly-stable thin-film resistors on an advanced oxide-isolated, silicon-gate, CMOS technology. PMI's improved latch-up resistant design eliminates the need for external protective Schoottky diodes.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated