Analog Devices DAC8228FPZ

Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip
$ 18.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8228FPZ.

Upverter

Datasheet12 pages31 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

element14 APAC

Inventory History

3 month trend:
-25.64%

CAD Models

Download Analog Devices DAC8228FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.183
$ 7.93
Stock
94,807
116,504
Authorized Distributors
6
1
Case/Package
N
DIP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
500 ksps
-
Polarity
Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7226IN
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85
Texas InstrumentsTLC7628CN
8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-PDIP 0 to 70
Analog DevicesAD7628KNZ
CMOS Dual 8-Bit Buffered Multiplying DAC
Analog DevicesAD7302BNZ
IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Texas InstrumentsTLC7226INE4
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85
Analog DevicesAD7528JNZ
CMOS Dual 8-Bit Buffered Multiplying DAC

Descriptions

Descriptions of Analog Devices DAC8228FPZ provided by its distributors.

Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin Plastic Dip N
DUAL 8-BIT CMOS D/A CONVERTER WITH VOLTAGE OUTPUT D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP20
IC DAC 8BIT DUAL V-OUT 20DIP / DAC 2-CH R-2R 8-bit 20-Pin PDIP N Tube
Digital To Analogue Converter, 8 Bit, 500 Ksps, Parallel, 11.4V To 12.6V, 14.25V To 15.75V, Dip, 20 Rohs Compliant: Yes
5us Parallel ±1LSB 12V~15V 8Bit PDIP-20 Digital To Analog Converters (DACs) ROHS
IC, 8BIT DAC, 8228, DIP20; Resolution (Bits):8bit; Sampling Rate:500kSPS; Input Channel Type:Parallel; Data Interface:CMOS, Parallel, TTL; Supply Voltage Range:11.4V to 12.6V, 14.25V to 15.75V; Supply Current:7mA; Digital IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); A/D / D/A Features:CMOS, Latches, Microprocessor Compatible, Multiplying, Voltage O/P; Base Number:8228; Conversion Time:5µs; IC Case Style:DIP; IC Generic Number:8228; Input Type:Parallel; Linearity Error:1%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:8228; No. of Bits:8; No. of Channels:2; No. of DACs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:DIP; Power Dissipation Ptot Max:105mW; Sample Rate:500KSPS; Sample Rate:500kSPS; Settling Time:5µs; Supply Voltage Max:15V; Supply Voltage Min:12V; Supply Voltage Range - Analogue:11.4V to 12.6V, 14.25V to 15.75V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated