Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7548JN

LC2MOS 8-BIT Up Compatible 12-BIT Dac | IC Dac 12 Bit A-out 20DIP
$ 17.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7548JN.

Arrow Electronics

Datasheet12 pages0 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.63
$ 39.3
$ 39.3
Stock
120,137
188,010
188,010
Authorized Distributors
1
6
6
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7545AKNZ
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesAD7545AKN
5V~15V 12bit 1 12 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 7.62mm(width)
Analog DevicesAD7545ALNZ
5V~15V 12bit 12 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Texas InstrumentsDAC7801LP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD7548JN provided by its distributors.

LC2MOS 8-BIT uP COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 20DIP
LC2MOS 8-BIT UP-COMPATIBLE 12-BIT DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDIP20
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
The AD7548 is a 12-monolithic CMOS D/A converter for use with 8-bit bus microprocessors. Data is loaded in two bytes to input holding registers as shown in the block diagram opposite. The AD7548 can be configured to accept either left- or right-justified data, least significant byte or most significant byte first, using standard TTL compatible control inputs. A separate load DAC control input allows the user the choice of updating the analog output coincident with loading new data to the DAC input register or at any time after the data loading event. This feature is especially important in multi-DAC systems where simultaneous update of all DACs is required. APPLICATIONS 8-bit microprocessor based control systems Programmable amplifiers Function generation Servo Control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD-7548JN