Analog Devices DAC8562FSZ

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SOIC W
$ 30.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8562FSZ.

element14 APAC

Datasheet16 pages31 years ago
Datasheet17 pages31 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-1.70%

CAD Models

Download Analog Devices DAC8562FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.553
$ 14.82
$ 14.82
Stock
132,670
218,599
218,599
Authorized Distributors
6
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
62.5 ksps
62.5 ksps
62.5 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMX7542JCWE+
5V 12bit 1 12 Parallel 5V R-2R SOIC-16 SMD mount 10.5mm(Length)*2.35mm(height)
Analog DevicesDAC8143FSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
Analog DevicesAD7548JR-REEL
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
Analog DevicesMX7545KEWP+
IC DAC 12BIT MULT 20-SOIC / DAC 1-CH R-2R 12-bit 20-Pin SOIC W
Analog DevicesMX7545KCWP+
5V~15V 12bit 1 12 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.35mm(height)
Analog DevicesAD7945BRZ
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20SOIC

Descriptions

Descriptions of Analog Devices DAC8562FSZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SOIC W
DA CONVERTER, 12BIT, WSOIC; Available until stocks are exhausted Alternative available
Analog Devices 12-bit DAC, Single Channel, Parallel Interface, 20-Pin, Single Output, 62.5ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated