Analog Devices AD7948BRZ

Digital To Analogue Converter, 12 Bit, 17 Msps, Serial, 3V To 5.5V, 4.5V To 5.5V, Wsoic, 20
$ 14.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7948BRZ.

Augswan

Datasheet16 pages28 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-34.50%

CAD Models

Download Analog Devices AD7948BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.202
$ 6.09
$ 6.09
Stock
212,261
177,537
177,537
Authorized Distributors
6
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
1.7 Msps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7945BRZ
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20SOIC
Analog DevicesMX7545AKCWP+
MX7545A Series 15 V 450 mW CMOS 12-Bit Buffered Multiplying DAC - SOIC-20
Analog DevicesMX7545ALCWP+
CMOS 12-Bit Buffered Multiplying DACs
Analog DevicesMX7545AKEWP+T
IC DAC 12BIT A-OUT 20SOIC / 12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7533KRZ
5V~15V 1.7MS/s 10bit 1 10 Parallel 5V~15V R-2R SOIC-16 SMD mount
Analog DevicesAD7545AKR-REEL7
IC DAC 12BIT W/BUFF MULT 20-SOIC

Descriptions

Descriptions of Analog Devices AD7948BRZ provided by its distributors.

Digital To Analogue Converter, 12 Bit, 17 Msps, Serial, 3V To 5.5V, 4.5V To 5.5V, Wsoic, 20
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SOIC W
+3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated