What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MX7545ALN+

Through Hole DUAL External 1997 Digital to Analog Converter 0C~70C 100muA 4.572mm 0.5LSB
$ 15.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7545ALN+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMX7545AKN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesAD7545AKNZ
IC DAC 12BIT A-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
Analog DevicesAD7545AKN
IC DAC 12BIT A-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
Analog DevicesAD7545ALNZ
IC DAC 12BIT A-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
Analog DevicesMAX7645ACPP+
PARALLEL WORD INPUT LOADING 12-BIT DAC PDIP20
Analog DevicesMX7548JN+
MX7548 Series 15.75 V 1 Channel 12-Bit Parallel SMT A/D Converter - PDIP-20

Descriptions

Descriptions of Analog Devices MX7545ALN+ provided by its distributors.

Through Hole DUAL External 1997 Digital to Analog Converter 0C~70C 100muA 4.572mm 0.5LSB
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
1us Parallel 5V~15V 12Bit PDIP-20 Digital To Analog Converters (DACs) ROHS
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, 12Bit, Dip-20; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Bipolar; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Dip; No. Of Pins:20Pins; Data Interface:Parallel; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7545ALN+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated