Analog Devices DAC8043GPZ

Serial Input Loading 0.25 Us Settling Time 12-BIT Dac PDIP8
$ 42.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043GPZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.59%

CAD Models

Download Analog Devices DAC8043GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.462
$ 23.45
Stock
137,844
107,258
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Bits
12
12
Settling Time
250 ns
250 ns
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesDAC8043FPZ
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8
Analog DevicesDAC8043FP
IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesDAC8512FP
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8
MicrochipMCP4921-E/P
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4821-E/P
DAC 1-CH Resistor-String 12-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4911-E/P
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices DAC8043GPZ provided by its distributors.

SERIAL INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDIP8
IC DAC 12BIT MULTIPLY CMOS 8-DIP / DAC 1-CH R-2R 12-bit 8-Pin PDIP N Tube
12-Bit Serial Input Multiplying CMOS D/A Converter
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 8-Pin PDIP
5V 12bit 1-Ch 12 SPI 5V R-2R DAC PDIP-8 TH 9.27mm × 6.35mm × 3.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated