Analog Devices DAC8043AES

12-BIT 5 Volt Multiplying Dac <nv
$ 9.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043AES.

Upverter

Datasheet8 pages20 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8043AES symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.8
$ 19.66
$ 19.66
Stock
232,212
178,411
178,411
Authorized Distributors
1
5
5
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
250 ns
250 ns
250 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX538ACSA
DAC 1-CH R-2R 12-bit 8-Pin SOIC N
Analog DevicesMAX515CSA+
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesMAX515CSA+T
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4821-E/SN
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
MicrochipMCP4921T-E/SN
String DAC 2.7V~5.5V 20MHz 12-Bit 1-Ch 12-SPI SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.25mm

Descriptions

Descriptions of Analog Devices DAC8043AES provided by its distributors.

12-BIT 5 VOLT MULTIPLYING DAC <NV
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
DAC 1-CH R-2R 12-Bit 8-Pin SOIC N
5V 12bit 1 12 SPI 5V R-2R SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
IC DAC 12BIT MULT SRL INP 8-SOIC
8-SOIC (0.154 3.90mm Width) Current - Unbuffered R-2R R-PDSO-G8 digital to analog converter 5V 1mus 4.9mm -40C~85C
The current-output DAC8043A provides a true 12-bit accurate (±1/2 LSB) digital-to-analog converter in compact 8-pin packages. Using a brand new circuit design, on a fine line geometry process the DAC8043A takes dynamic performance to a new level. Over 150% improvement in multiplying bandwidth (2.4 MHz) and serial data loading rate (20 MHz), combined with a 3 to 1 chip size reduction, enables the new DAC8043A to be offered in one of the industry's smallest surface mount packages, the TSSOP-8. As a direct Pin-for-Pin Upgrade to the DAC8043, this part is ideal for applications where PC board space is at a premium. In addition, improved linearity and gain-error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. Consuming only 10 micro amps from a single +5 V power supply, the DAC8043A is the ideal low power, small size, high performance solution to applications such as: Programmable Loop Controllers for Industrial Control, Programmable Amplifiers and Attenuators, Digitally Controlled Calibration and Filters, and Motion Control Systems. The DAC8043A is specified for operation in two electrical grades (1/2 LSB and 1 LSB) and over the extended industrial (-40°C to +85°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated