Analog Devices MAX538ACSA

DAC 1-CH R-2R 12-bit 8-Pin SOIC N
$ 9.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX538ACSA.

DigiKey

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX538ACSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.64
$ 9.517
$ 9.517
Stock
163,765
3,490,700
3,490,700
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
25 µs
25 µs
25 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX515CSA+
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesMAX515CSA+T
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesMAX515ESA+T
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesDAC8043AES
12-BIT 5 VOLT MULTIPLYING DAC <NV
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4821-E/SN
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Analog Devices MAX538ACSA provided by its distributors.

DAC 1-CH R-2R 12-bit 8-Pin SOIC N
+5V, LOW-POWER, VOLTAGE-OUTPUT,SERIAL 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8
IC DAC SERIAL +5V LP 12BIT 8SOIC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated