Analog Devices DAC8043AESZ

IC Dac 12 Bit Mult Srl Inp 8SOIC / Dac 1-CH R-2R 12-BIT 8-PIN SOIC N Tube
$ 19.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043AESZ.

element14 APAC

Datasheet8 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-36.61%

CAD Models

Download Analog Devices DAC8043AESZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.66
$ 9.8
$ 9.8
Stock
150,013
175,380
175,380
Authorized Distributors
5
1
1
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
4 Msps
4 Msps
4 Msps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesDAC8043A1ESZ
IC DAC 12BIT MULT SRL INP 8SOIC / DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube
Analog DevicesDAC8043AFSZ-REEL7
12-Bit Current-Out DAC in TSSOP-8 Package
Analog DevicesDAC8043AFSZ
DA CONVERTER, 12BIT, NSOIC; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices DAC8043AESZ provided by its distributors.

IC DAC 12BIT MULT SRL INP 8SOIC / DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube
12-BIT SERIAL INPUT MULTIPLYING D/A CONVERTER D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
12-Bit Current-Out DAC in TSSOP-8 Package

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8043AESZ*