Analog Devices DAC08ES-REEL

±4.518V 8bit 8 Parallel 9V~36V Multiplying DAC SOIC-16 SMD mount,glue mount 1.5mm(height)
$ 1.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC08ES-REEL.

Augswan

Datasheet22 pages10 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC08ES-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 3.375
$ 3.375
Stock
343,917
278,083
278,083
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
-
11.8 Msps
11.8 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.19 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTLV5621EDR
Converters - Digital to Analog (DAC) Low-Power Quadruple 8-Bit
Cirrus LogicCS4341A-KS
I2S,I²C,SPI Single-phase power supply 192Ksps 24bit 2 24 SOIC-16 SMD mount 1.48mm(height)
Cirrus LogicCS4340A-KSZ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
Cirrus LogicCS4340A-KS
24-BIT, 192 KHZ STEREO DAC / DAC, Audio 24 b 192k I²S 16-SOIC
Texas InstrumentsPCM1725U/2K
I²S Single-phase power supply 96Ksps 16bit 3 SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of Analog Devices DAC08ES-REEL provided by its distributors.

±4.518V 8bit 8 Parallel 9V~36V Multiplying DAC SOIC-16 SMD mount,glue mount 1.5mm(height)
Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 9.9mm 0.19LSB 11.8Msps
PARALLEL 8 BITS INPUT LOADING 0.085 us SETTLING TIME 8-BIT DAC PDSO16
IC DAC 8BIT MULT HS MONO 16-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated