Analog Devices DAC08ESZ

8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
$ 3.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC08ESZ.

HQonline

Datasheet20 pages21 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
+38.85%

CAD Models

Download Analog Devices DAC08ESZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.404
$ 2.613
$ 2.613
Stock
260,309
321,436
321,436
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
11.8 Msps
11.8 Msps
11.8 Msps
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.39 LSB
0.39 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC08CSZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CSZ-REEL
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08ES
±4.518V 8bit 8 Parallel 9V~36V Multiplying DAC SOIC-16 SMD mount 1.5mm(height)
Analog DevicesDAC08ESZ-REEL
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CS
Multiplying DAC ±4.518V 8bit 8-Ch Parallel 9V~36V SOIC-16 SMD 1.5mm H

Descriptions

Descriptions of Analog Devices DAC08ESZ provided by its distributors.

8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16
150us Parallel 9V~36V 8Bit SOIC-16 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated