Texas Instruments PCM1725U/2K

I²S Single-phase power supply 96Ksps 16bit 3 SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
$ 3.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1725U/2K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet7 pages27 years ago

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1725U/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.521
$ 4.888
Stock
1,085,405
20,637,453
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
16
16
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1725U
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 96KSPS, SOIC-14
Texas InstrumentsPCM1725DR
DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC T/R
Texas InstrumentsPCM1733U
DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC Tube
MicrochipMCP4922-E/SL
DAC 2-CH Resistor-String 12-bit Automotive 14-Pin SOIC N Tube / IC DAC 12BIT DUAL W/SPI 14SOIC
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912T-E/SL
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments PCM1725U/2K provided by its distributors.

I²S Single-phase power supply 96Ksps 16bit 3 SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC T/R
Converters - Digital to Analog (DAC) Stereo DAC 16 Bits, 96kHz Sampling

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1725U 2K
  • PCM1725U-2K
  • PCM1725U2K