Analog Devices ADZS-BF561-EZLITE

ADSP-BF561 DSP Evaluation Board 64MB RAM 8MB Flash Linux/Win
$ 812.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADZS-BF561-EZLITE.

Farnell

Datasheet1 page17 years ago

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

Descriptions

Descriptions of Analog Devices ADZS-BF561-EZLITE provided by its distributors.

ADSP-BF561 DSP Evaluation Board 64MB RAM 8MB Flash Linux/Win
EVALUATION KIT, 32BIT, BLACKFIN; Silicon Manufacturer:Analog Devices; No. of Bits:32bit; Silicon Family Name:Blackfin; Core Architecture:Blackfin; Core Sub-Architecture:-; Silicon Core Number:AM3359; Product Range:- RoHS Compliant: Yes
The ADSP-BF561 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF561 Blackfin® Processor for audio and video applications via a USB-based PC-hosted tool set. Evaluation of analog audio applications is achieved through the use of the AD1836 multichannel 96 kHz audio codec. By utilizing the ADV7183A advanced 10-bit video decoder and ADV7179 chip scale NTSC/PAL video encode, the user is able to evaluate video applications such as simultaneous input and output video processing enabled by the dual core architecture of the ADSP-BF561 Processor. With this EZ-KIT Lite, users can learn more about Analog Devices’ ADSP-BF561 hardware and software development and quickly prototype applications. The EZ-KIT Lite includes an ADSP-BF561 Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment with the C/C++ compiler, assembler, and linker. It also includes sample processor application programs, CE-approved power supply, and a USB cable. Part Number: ADZS-BF561-EZLITE Available: Now EZ-Extenders Available For This Kit Blackfin EZ-Extender Daughter Board Blackfin A-V EZ-Extender Daughter Board Blackfin FPGA EZ-Extender Blackfin Audio EZ-Extender Blackfin USB-LAN EZ-Extender Tools Support: Tel: 1-800-ANALOGD (262-5643) Contact Support For additional information, contact your local Analog Devices Sales Office or Distributor.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated