Analog Devices ADXL312WACPZ-RL

3-Axis, ±1.5 g/±3 g/±6 g/±12 g Digital Accelerometer
$ 8.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL312WACPZ-RL.

Upverter

Datasheet32 pages15 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-16.19%

CAD Models

Download Analog Devices ADXL312WACPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL312WACPZ-RL.

Related Parts

NXP SemiconductorsFXAS21002CQR1
FXAS21002C: 3.6 V ±250/500/1000/2000°/s 3-Axis Digital Angular Rate Gyroscope
NXP SemiconductorsFXTH871502DT1
Pressure Sensor, Accelerometer and Temperature Sensor 2.5V/3.3V Automotive 24-Pin QFN EP T/R
NXP SemiconductorsFXTH8715116T1
Pressure Sensor 100kPa to 1500kPa 24-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices ADXL312WACPZ-RL provided by its distributors.

3-Axis, ±1.5 g/±3 g/±6 g/±12 g Digital Accelerometer
Accelerometer Triple ±1.5g/±3g/±6g/±12g 2.5V/3.3V Automotive AEC-Q100 32-Pin LFCSP EP T/R
Accelerometer Triple ±1.5/±3/±6/±12g 2V to 3.6V 32 -Pin LFCSP EP T/R
Accelerometer, Digital, X/Y/Z Axis, 12G; Sensing Range - Accelerometer:± 1.5G, ± 3G, ± 6G, ± 12G; Sensing Axis:X, Y, Z; Output Interface:I2C, Spi; Sensor Case/Package:Lfcsp-Ep; No. Of Pins:32Pins; Supply Voltage Min:2V Rohs Compliant: Yes |Analog Devices, Inc. ADXL312WACPZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated