Analog Devices ADXL202AE

Accelerometer; 2; 2 mg @ 60 Hz; 312 mV/g (Typ.); -0.3 to .0; 0.6 mA (Typ.)

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL202AE.

DigiKey

Datasheet12 pages25 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Analog Devices ADXL202AE provided by its distributors.

Accelerometer; 2; 2 mg @ 60 Hz; 312 mV/g (Typ.); -0.3 to .0; 0.6 mA (Typ.)
Accelerometer Dual ±2g 3.3V/5V 250mV/g to 375mV/g/140mV/g to 200mV/g 8-Pin CLLCC
SPECIALTY ANALOG CIRCUIT CQCC8
Acceleration Sensor IC; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Package/Case:8-CLCC; Leaded Process Compatible:No; Operating Temp. Max:+85 C; Operating Temp. Min:-40 C; Peak Reflow Compatible (260 C):No RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated