Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADV7391BCPZ

$ 9.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7391BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.77%

CAD Models

Download Analog Devices ADV7391BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.66
$ 10.769
Stock
292,747
293,285
Authorized Distributors
5
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
10
-
Settling Time
-
-
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7391BCPZ.

Related Parts

Analog DevicesADV7180KCP32Z
10-Bit, 4× Oversampling SDTV Video Decoder
Analog DevicesAD9705BCPZ
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Analog DevicesAD9705BCPZRL7
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter

Descriptions

Descriptions of Analog Devices ADV7391BCPZ provided by its distributors.

LOW POWER, CHIP SCALE, 10-BIT SD/HD VIDEO ENCODER Color Signal Encoder
VIDEO ENCODER, 10BIT, LFCSP-EP; Available until stocks are exhausted Alternative available
32-VFQFN Exposed Pad CSP Set-Top Boxes Video Players Displays ADV7391 Video Encoder interfacedecoder 5mm 81mA 85C 297Msps
Channels = 3 / Number of Converters = 3 / Resolution Bit = 10 / Integral Nonlinearity (INL) LSB = 0.5 / Differential Nonlinearity (DNL) LSB = 0.5 / Interfaces = I²C / Single Supply Voltage Min. V = 1.7 / Single Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LFCSP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 0.8 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7391BCPZ .