Analog Devices ADV7125WBCPZ170

330MHz Triple 8-Bit High Speed Video DAC
$ 6.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7125WBCPZ170.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages15 years ago

Analog Devices

Augswan

Newark

Inventory History

3 month trend:
-1.58%

CAD Models

Download Analog Devices ADV7125WBCPZ170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesADV7125KSTZ50
Digital to Analogue Converter, 8 bit, 50 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes
Analog DevicesADV7125KSTZ50-REEL
DAC 3-CH Segment 8-bit 48-Pin LQFP T/R / IC DAC VIDEO 3CH 50MHZ 48LQFP
Analog DevicesADV7125KSTZ140
DIGITAL TO ANALOG CONVERTER DAC, 8 BIT, 330MSPS, LQFP-48

Descriptions

Descriptions of Analog Devices ADV7125WBCPZ170 provided by its distributors.

330MHz Triple 8-Bit High Speed Video DAC
48-VFQFN Exposed Pad CSP Current - Unbuffered Current Source ADV7125 digital to analog converter 1.35V 330Msps 1LSB 950mum
VIDEO DAC, 8BIT, 330MSPS, LFCSP-48; Resolution (Bits):8bit; Sampling Rate:330MSPS; Input Channel Type:Parallel; Supply Voltage Range:3V to 3.6V, 4.75V to 5.25V; ADC / DAC Case Style:LFCSP; No. of Pins:48Pins; Data Interface:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7125WBCPZ-170