Analog Devices ADV601LCJSTZ

IC CODEC VIDEO DSP/SRL 120LQFP "Video Interface 8 b DSP, Serial 120-LQFP (14x14)"
$ 40.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV601LCJSTZ.

Augswan

Datasheet44 pages27 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADV601LCJSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.8
$ 49.03
$ 49.03
Stock
251,199
124,484
124,484
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
120
120
120
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesADV611JSTZ
IC CCTV DGTL VIDEO CODEC 120LQFP Video Interface 8 b Serial 120-LQFP (14x14)
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Analog DevicesADSP-2186BSTZ-160
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 20MHz, CMOS, PQFP100
Analog DevicesDS21Q41BT
Non-RoHS Compliant QUAD GULL WING Obsolete Telecom IC (Function) 0C~70C 20mm 30mA 4.5V~5.5V
Analog DevicesDS21Q43AT
IC FRAMER E1 QUAD 5V IND 128TQFP
Texas InstrumentsPCI1510PGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADV601LCJSTZ provided by its distributors.

IC CODEC VIDEO DSP/SRL 120LQFP "Video Interface 8 b DSP, Serial 120-LQFP (14x14)"
Contains Lead Surface Mount ROHS3Compliant CMOS IC CODEC Video 0C~70C 270mA 1.45mm 4.5V
Tray S-PQFP-G120 Obsolete MATTE TIN codec 8b 5.5V 14mm 0C~70C
Consumer Circuit, CMOS, PQFP120
IC CODEC VIDEO DSP/SRL 120LQFP
The ADV601 and the ADV601LC are very low cost, single chip, dedicated function, all digital CMOS VLSI devices capable of supporting visually loss-less to 350:1 real-time compression and decompression of CCIR-601 digital video at very high image quality levels. The ADV601 offers 10 bit per component performance and an dedicated DSP serial port in a 160 pin PQFP package. The ADV601LC offers 8 bit per component performance, no DSP serial port, and ultra-low cost in a tiny 120 pin TQFP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated