Analog Devices ADV601LCJST

IC Specialty Consumer Circuit, PQFP120, LQFP-120, Consumer IC: Other
$ 49.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV601LCJST.

Augswan

Datasheet44 pages27 years ago

DigiKey

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 49.03
$ 40.8
$ 40.8
Stock
120,536
239,668
239,668
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
120
120
120
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ACT3641-15PCB
1024 x 36 synchronous FIFO Memory 120-HLQFP 0 to 70
Texas InstrumentsSN74ABT3612-20PCB
64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70
Texas InstrumentsSN74ACT3631-15PCB
512 × 36 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC CLK DUAL FIFO MEMORY 120HLQFP
Analog DevicesADV611JSTZ
IC CCTV DGTL VIDEO CODEC 120LQFP Video Interface 8 b Serial 120-LQFP (14x14)
Analog DevicesADV611JST
Tray S-PQFP-G120 Obsolete TIN LEAD codec 8b 5.5V 14mm 0C~70C
Analog DevicesADV612BST
IC SPECIALTY CONSUMER CIRCUIT, PQFP120, PLASTIC, LQFP-120, Consumer IC:Other

Descriptions

Descriptions of Analog Devices ADV601LCJST provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP120, LQFP-120, Consumer IC:Other
IC MCU 32BIT 1MB FLASH 100MAPBGA
IC CODEC VIDEO DSP/SRL 120LQFP
Tray S-PQFP-G120 Obsolete TIN LEAD codec 8b 5.5V 14mm 0C~70C
LQFP-120(14x14) Video Interface ICs ROHS
Ultralow Cost Video Codec 120-Pin LQFP
ADV601LCXST & ADV601LCXST12 <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated