Analog Devices ADV601JS12

IC CODEC VIDEO DSP/SRL 160-MQFP / Video Codec Interface 10 b DSP, Serial 160-PQFP (28x28)
$ 57.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV601JS12.

Analog Devices

Datasheet52 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 57.66
$ 56.98
Stock
156,063
120,308
Authorized Distributors
1
1
Case/Package
PQFP
PQFP
Number of Pins
160
160
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

NXP SemiconductorsSC68376BACAB25
32 Bit Microcontroller, CPU32 Family SC68376 Series Microcontrollers, CPU32, 32 bit, 20.97 MHz
NXP SemiconductorsMCF5206ECAB40
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 40MHz 3.3V 160-Pin PQFP Tray
Texas InstrumentsPCI2250PCM
32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP 0 to 70
Texas InstrumentsNS486SXF-25/NOPB
NS486 SXF Optimized 32-Bit 486-Class Cntrll w/On-Chip Peri for Embedded Sys 160-QFP
NXP SemiconductorsMC912D60AVFUE8
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, HCMOS, PQFP80
Analog DevicesADV7162KSZ140
serial PQFP-160(28x28) Video Interface ICs ROHS

Descriptions

Descriptions of Analog Devices ADV601JS12 provided by its distributors.

IC CODEC VIDEO DSP/SRL 160-MQFP / Video Codec Interface 10 b DSP, Serial 160-PQFP (28x28)
Multiformat Video Codec 160-Pin MQFP
10bit QFP SMD mount 28mm*28mm*3.4mm
Consumer Circuit, CMOS, PQFP120
The ADV601 and the ADV601LC are very low cost, single chip, dedicated function, all digital CMOS VLSI devices capable of supporting visually loss-less to 350:1 real-time compression and decompression of CCIR-601 digital video at very high image quality levels. The ADV601 offers 10 bit per component performance and an dedicated DSP serial port in a 160 pin PQFP package. The ADV601LC offers 8 bit per component performance, no DSP serial port, and ultra-low cost in a tiny 120 pin TQFP package. FTP Site & Software Simulator A broad set of software, schematics and applications information is available on the ADV601 FTP Site or test out the software simulator for the ADV601.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated