NXP Semiconductors MC912D60AVFUE8

Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, HCMOS, PQFP80
$ 32.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC912D60AVFUE8.

IHS

Datasheet460 pages0 years ago
Datasheet460 pages0 years ago

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-07-25
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

RenesasDF2398F20V
Lead Free ROHS3Compliant Surface Mount FLASH Microcontroller 20mus -20C~75C TA 20MHz 8K x 8
RenesasD12390F20V
MCU 16-bit CISC ROMLess 5V 128-Pin PQFP Tray
RenesasD12394F20V
MCU 16-bit H8S/2000 CISC ROMLess 5V 128-Pin PQFP Tray
STMicroelectronicsST10F276Z5Q3TR
ST10F276 Series 16-bit 64 MHz 832 kB Flash 68 kB RAM Microcontroller - PQFP-144
NXP SemiconductorsS9S12D64F0VFUE
16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 80
NXP SemiconductorsMC68HC16Z1CEH16
IC MCU 16BIT ROMLESS 132QFP / MCU 16-bit HC16 CISC ROMLess 3.3V/5V Automotive 132-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC912D60AVFUE8 provided by its distributors.

Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, HCMOS, PQFP80
MCU 16-bit HC12 CISC 60KB Flash 5V 80-Pin PQFP Tray
16-BIT FLASH 8 MHz MICROCONTROLLER PQFP80
16-bit Microcontrollers - MCU 16B MICROCONTR W/SGF
16-Bit Microcontroller IC; Controller Family/Series:68HC12; Memory Size, Flash:60KB; Memory Size, EEPROM:1KB; Memory Size, RAM:2KB; No. of I/O Pins:68; No. of ADC Inputs:8; No. of Timers:1; No. of PWM Channels:4; Clock Speed:8MHz ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP