Analog Devices ADV601JS

IC Specialty Consumer Circuit, PQFP160, Plastic, QFP-160, Consumer IC: Other
$ 56.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV601JS.

DigiKey

Datasheet52 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 56.98
$ 57.66
Stock
120,073
154,140
Authorized Distributors
1
1
Case/Package
PQFP
PQFP
Number of Pins
160
160
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
1

Related Parts

Texas InstrumentsPCI2250PCM
32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP 0 to 70
Analog DevicesADV7162KS140
IC 1600 X 1200 Pixels Palette-dac Dspl Ctlr, PQFP160, Plastic, QFP-160, Display Controller
Texas InstrumentsDP83936AVUL-25
LAN Controller, 3 Channel(s), 1.25MBps, CMOS, PQFP160
Analog DevicesADV601JS12
IC CODEC VIDEO DSP/SRL 160-MQFP / Video Codec Interface 10 b DSP, Serial 160-PQFP (28x28)
MicrochipKSZ8995MAI
Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 5-PORT 10/100 128QFP
MicrochipKSZ8895MQXIA
IC ETH SWITCH 5PORT 128QFP IND / Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray

Descriptions

Descriptions of Analog Devices ADV601JS provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP160, PLASTIC, QFP-160, Consumer IC:Other
IC CODEC VIDEO 32-BIT 160PQFP / Interface
Multiformat Video Codec 160-Pin MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated