Microchip KSZ8995MAI

$ 12.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8995MAI.

Upverter

Datasheet89 pages15 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+22.96%

CAD Models

Download Microchip KSZ8995MAI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.739
$ 8.275
$ 8.275
Stock
649,177
900,356
900,356
Authorized Distributors
6
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
5
5
5
Number of Ports
5
5
5
Min Supply Voltage
3.15 V
1.7 V
1.7 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Projected EOL Date2034-06-10
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipKSZ8995XA
Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, PQFP, 128
MicrochipKSZ8995FQI
Ethernet ICs 5-Port 10/100 Switch w/ Transceivers & Frame Buffers, Fiber Support
MicrochipKSZ8995M
Ethernet Transceiver, 100 Mbps, Lqfp-48; |Microchip Technology KSZ8995M

Descriptions

Descriptions of Microchip KSZ8995MAI provided by its distributors.

Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 5-PORT 10/100 128QFP
Integrated Managed Ethernet Switch, 3.15 V to 3.45 V, 128 Pins, PQFP
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8995MAI; 3.15 V - 3.45 V; 100 Mbps; 2.72 mm; PQFP
IC, TXRX, PHY, SW, 5 PORT, 128PQFPA; Data Rate: -; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.15V; Supply Voltage Max: 3.45V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Interface Type: MII, SNI; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); No. of Ports: 5Ports; Operating Temperature Range: -40°C to +85°C; Supply Current: 20mA; Supply Voltage Range: 3.15V to 3.45V
Interfaces = Ethernet / Interfaces = Fiber / Interfaces = SPI / Interfaces = I²C / Interfaces = MII / Interfaces = MII / RMII / Supply Current mA = 20 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PQFP / Pins = 128 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8995MAI.