Analog Devices ADV3220ACPZ

uGHz 4: 1 Muxes w/Double Buffer
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV3220ACPZ.

Upverter

Datasheet20 pages16 years ago

Analog Devices

Newark

Inventory History

3 month trend:
+9.63%

CAD Models

Download Analog Devices ADV3220ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV3220ACPZ.

Related Parts

Analog DevicesADV3219ACPZ
NO LEAD Surface Mount Not Qualified ROHS3Compliant Switch IC 0.6pF 20mOhm 5V -40C~85C TA
Analog DevicesADG1401BCPZ-REEL7
1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPST Switches | IC SWITCH SPST 1OHM RON 8LFCSP
Analog DevicesADG1402BCPZ-REEL7
1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPST Switches | IC SWITCH SPST 1OHM RON 8LFCSP
Analog DevicesADG1419BCPZ-REEL7
Other Interface ICs; ADG1419BCPZ-REEL7; ANALOG DEVICES; 8; 16.5 V; 5 V; LFCSP EP

Descriptions

Descriptions of Analog Devices ADV3220ACPZ provided by its distributors.

uGHz 4:1 Muxes w/Double Buffer
1 SPDT(SPDT) LFCSP-8-WD Analog Switches / Multiplexers ROHS
800 MHz, 2:1 Analog Multiplexer, Gain = +2
Analog Multiplexer Single 2:1 8-Pin LFCSP EP Tray
1 GHZ, 2:1 BUFFERED ANALOG MULTI
MULTIPLEXER, ANALOGUE, LFCSP-EP;
Multiplexer, Analogue, Lfcsp-Ep; Ic Function:Analog Multiplexer; Power Supply Type:Dual Supply; Supply Voltage Range:± 4.5V To ± 5.5V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:8Pins; No. Of Channels:1Channels; On Resistance Typ:- Rohs Compliant: Yes |Analog Devices, Inc. ADV3220ACPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated