Analog Devices ADUM6420ABRNZ3

Quad-Channel Isolators with Integrated DC-to-DC Converter (4: 0 directionality)
$ 10.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM6420ABRNZ3.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+13.75%

CAD Models

Download Analog Devices ADUM6420ABRNZ3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM6420ABRNZ3.

Descriptions

Descriptions of Analog Devices ADUM6420ABRNZ3 provided by its distributors.

Quad-Channel Isolators with Integrated DC-to-DC Converter (4:0 directionality)
Digital Isolator CMOS 4-CH 100Mbps 28-Pin SOIC W Tube
isoPower 5kV, LowEMI, 4ch data
DGTL ISO 5KV 4CH GEN PRP 28SOIC
DGTL ISOLTR 5KV 4CH GP 28-BSSOP
DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C;
Digital Isolator, 4Ch, -40 To 125Deg C; No. Of Channels:4Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic-Fp; No. Of Pins:28Pins; Data Rate:100Mbps; Input Level:Cmos; Output Level:Cmos Rohs Compliant: Yes |Analog Devices, Inc. ADUM6420ABRNZ3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated