Analog Devices ADUM6000ARIZ

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 5.5V 16-Pin SOIC W
$ 7.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM6000ARIZ.

HQonline

Datasheet16 pages12 years ago

Analog Devices

Upverter

Farnell

Inventory History

3 month trend:
-2.36%

CAD Models

Download Analog Devices ADUM6000ARIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMAX3232IDW
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 420.395078mg 300ns
Texas InstrumentsMAX3232ECDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
Texas InstrumentsMAX3232CDW
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 420.395078mg 300ns
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices ADUM6000ARIZ provided by its distributors.

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 5.5V 16-Pin SOIC W
ANALOG DEVICES ADUM6000ARIZDigital Isolator, 1 Channel, 3 V, 5.5 V, SOIC, 16 Pins
Dc/Dc Conv, 5V, 0.08A, 180Mhz, 105Deg C; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:-; Input Voltage Min:3V; Input Voltage Max:5.5V; Max Output Current:80Ma; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Output Voltage Min:-Rohs Compliant: Yes |Analog Devices, Inc. ADUM6000ARIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM6000ARIZ .