Analog Devices ADUM4165BRIZ

5.7kV rms Digital Isolator for Isolated USB 2.0 High Speed (Upstream Clock Input)
$ 11.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4165BRIZ.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.09%

CAD Models

Download Analog Devices ADUM4165BRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM4165BRIZ.

Descriptions

Descriptions of Analog Devices ADUM4165BRIZ provided by its distributors.

5.7kV rms Digital Isolator for Isolated USB 2.0 High Speed (Upstream Clock Input)
Digital Isolator Logic 1-CH 480Mbps 20-Pin SOIC W Tube
SOIC-20-300mil Isolated USB ICs ROHS
5kV 480Mbps USB Dig Isolator H
IC MOTOR DRIVER 2.7V-5.5V 16SSOP
DGTL ISO 5.7KV 1CH USB 20-SOIC
DIGITAL ISOLATOR, 2CH, -55 TO 125DEG C;
Interface Circuit, CMOS, PDSO20
Digital Isolator, 2Ch, 125Deg C, Soic-20; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:20Pins; Data Rate:480Mbps; Input Level:-; Output Level:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM4165BRIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated