Analog Devices ADUM260N0BRIZ

Robust 5.0 kVrms Six Channel Digital Isolator w/ Fail-Safe & 0 Reverse Channels
$ 3.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM260N0BRIZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Analog Devices ADUM260N0BRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM260N0BRIZ.

Descriptions

Descriptions of Analog Devices ADUM260N0BRIZ provided by its distributors.

Robust 5.0 kVrms Six Channel Digital Isolator w/ Fail-Safe & 0 Reverse Channels
Magnetic isolation 6 General-purpose SOP-16-300mil Digital Isolators ROHS
Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W Tube
150Mbps 6 SOIC-16 12.75mm*7.5mm*2.54mm
Digital Isolators; ADUM260N0BRIZ; ANALOG DEVICES; 16
Robust 5kV 6 CH Digital ISO 6/
DGTL ISO 5000VRMS 6CH GP 16SOIC
DGTL ISOLTR 5KV 6CH GP 16-SOIC
DIGITAL ISOLATOR, 6CH, -40 TO 125DEG C;
Interface Circuit, CMOS, PDSO16
Digital Isolator, 6Ch, -40 To 125Deg C; No. Of Channels:6Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:150Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:-Rohs Compliant: Yes |Analog Devices, Inc. ADUM260N0BRIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated